
RT0805BRB07511RL | |
---|---|
DigiKey Part Number | YAG4815TR-ND - Tape & Reel (TR) YAG4815CT-ND - Cut Tape (CT) YAG4815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB07511RL |
Description | RES SMD 511 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB07511RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.84100 | $28.41 |
25 | $2.72280 | $68.07 |
50 | $2.54540 | $127.27 |
100 | $2.40340 | $240.34 |
250 | $2.26556 | $566.39 |
500 | $2.12730 | $1,063.65 |
1,000 | $2.05193 | $2,051.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.79141 | $8,957.05 |
10,000 | $1.72420 | $17,242.00 |
15,000 | $1.68874 | $25,331.10 |
25,000 | $1.64780 | $41,195.00 |
35,000 | $1.62300 | $56,805.00 |
50,000 | $1.60115 | $80,057.50 |