
RT0805BRB074K7L | |
---|---|
DigiKey Part Number | 13-RT0805BRB074K7LTR-ND - Tape & Reel (TR) 13-RT0805BRB074K7LCT-ND - Cut Tape (CT) 13-RT0805BRB074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $2.98100 | $29.81 |
25 | $2.81800 | $70.45 |
50 | $2.65540 | $132.77 |
100 | $2.44110 | $244.11 |
250 | $2.22780 | $556.95 |
500 | $1.98312 | $991.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.08543 | $10,427.15 |
10,000 | $2.05193 | $20,519.30 |
15,000 | $1.60115 | $24,017.25 |