
RT0805BRB072K49L | |
|---|---|
DigiKey Part Number | 13-RT0805BRB072K49LTR-ND - Tape & Reel (TR) 13-RT0805BRB072K49LCT-ND - Cut Tape (CT) 13-RT0805BRB072K49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB072K49L |
Description | RES SMD 2.49K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB072K49L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.77240 | $69.31 |
| 50 | $2.61940 | $130.97 |
| 100 | $2.47630 | $247.63 |
| 250 | $2.30564 | $576.41 |
| 500 | $2.18954 | $1,094.77 |
| 1,000 | $2.08497 | $2,084.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.79370 | $8,968.50 |
| 10,000 | $1.72640 | $17,264.00 |
| 15,000 | $1.69090 | $25,363.50 |
| 25,000 | $1.64991 | $41,247.75 |
| 35,000 | $1.62507 | $56,877.45 |
| 50,000 | $1.60319 | $80,159.50 |

