RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB0724K9L

DigiKey Part Number
13-RT0805BRB0724K9LTR-ND - Tape & Reel (TR)
13-RT0805BRB0724K9LCT-ND - Cut Tape (CT)
13-RT0805BRB0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB0724K9L
Description
RES SMD 24.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB0724K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.84100$28.41
25$2.63720$65.93
50$2.49120$124.56
100$2.35570$235.57
250$2.19300$548.25
500$2.08264$1,041.32
1,000$1.98312$1,983.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.79141$8,957.05
10,000$1.72420$17,242.00
15,000$1.68874$25,331.10
25,000$1.64780$41,195.00
35,000$1.62300$56,805.00
50,000$1.60115$80,057.50
Manufacturers Standard Package