20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB0720RL

DigiKey Part Number
13-RT0805BRB0720RLTR-ND - Tape & Reel (TR)
13-RT0805BRB0720RLCT-ND - Cut Tape (CT)
13-RT0805BRB0720RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB0720RL
Description
RES SMD 20 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB0720RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.99300$29.93
25$2.77240$69.31
50$2.61940$130.97
100$2.47630$247.63
250$2.30564$576.41
500$2.18954$1,094.77
1,000$2.08497$2,084.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.79370$8,968.50
10,000$1.72640$17,264.00
15,000$1.69090$25,363.50
25,000$1.64991$41,247.75
35,000$1.62507$56,877.45
50,000$1.60319$80,159.50
Manufacturers Standard Package