
RT0805BRB07150RL | |
---|---|
DigiKey Part Number | YAG4810TR-ND - Tape & Reel (TR) YAG4810CT-ND - Cut Tape (CT) YAG4810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB07150RL |
Description | RES SMD 150 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.02100 | $30.21 |
25 | $2.85480 | $71.37 |
50 | $2.68700 | $134.35 |
100 | $2.46050 | $246.05 |
250 | $2.23352 | $558.38 |
500 | $2.22510 | $1,112.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.20832 | $11,041.60 |
10,000 | $2.12435 | $21,243.50 |
15,000 | $2.09916 | $31,487.40 |
25,000 | $2.07397 | $51,849.25 |