
RT0805BRB07100RL | |
|---|---|
DigiKey Part Number | YAG4809TR-ND - Tape & Reel (TR) YAG4809CT-ND - Cut Tape (CT) YAG4809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB07100RL |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.77240 | $69.31 |
| 50 | $2.61940 | $130.97 |
| 100 | $2.47630 | $247.63 |
| 250 | $2.30564 | $576.41 |
| 500 | $2.18954 | $1,094.77 |
| 1,000 | $2.08497 | $2,084.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.79370 | $8,968.50 |
| 10,000 | $1.72640 | $17,264.00 |
| 15,000 | $1.69090 | $25,363.50 |
| 25,000 | $1.64991 | $41,247.75 |
| 35,000 | $1.62507 | $56,877.45 |
| 50,000 | $1.60319 | $80,159.50 |

