
RT0603WRE07100KL | |
|---|---|
DigiKey Part Number | 13-RT0603WRE07100KLTR-ND - Tape & Reel (TR) 13-RT0603WRE07100KLCT-ND - Cut Tape (CT) 13-RT0603WRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603WRE07100KL |
Description | RES SMD 100KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRE07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.16400 | $29.10 |
| 50 | $1.10000 | $55.00 |
| 100 | $1.03920 | $103.92 |
| 250 | $0.96552 | $241.38 |
| 500 | $0.91472 | $457.36 |
| 1,000 | $0.86877 | $868.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74191 | $3,709.55 |
| 10,000 | $0.71163 | $7,116.30 |
| 15,000 | $0.69558 | $10,433.70 |
| 25,000 | $0.67701 | $16,925.25 |
| 35,000 | $0.66573 | $23,300.55 |
| 50,000 | $0.65453 | $32,726.50 |

