
RC0402FR-13560RL | |
---|---|
DigiKey Part Number | 13-RC0402FR-13560RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13560RLCT-ND - Cut Tape (CT) 13-RC0402FR-13560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13560RL |
Description | RES 560 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13560RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.05700 | $0.57 |
25 | $0.05600 | $1.40 |
50 | $0.05100 | $2.55 |
100 | $0.04190 | $4.19 |
250 | $0.02528 | $6.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01675 | $837.50 |
100,000 | $0.01568 | $1,568.00 |
250,000 | $0.01485 | $3,712.50 |
350,000 | $0.01437 | $5,029.50 |
500,000 | $0.01392 | $6,960.00 |
600,000 | $0.01371 | $8,226.00 |
1,200,000 | $0.01302 | $15,624.00 |
1,250,000 | $0.01298 | $16,225.00 |