
RT0603FRE1347RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE1347RLTR-ND - Tape & Reel (TR) 13-RT0603FRE1347RLCT-ND - Cut Tape (CT) 13-RT0603FRE1347RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1347RL |
Description | RES 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.07150 | $7.15 |
| 250 | $0.06708 | $16.77 |
| 500 | $0.05870 | $29.35 |
| 1,000 | $0.05541 | $55.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05032 | $1,006.40 |
| 40,000 | $0.04199 | $1,679.60 |
| 60,000 | $0.04191 | $2,514.60 |

