RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE1347KL

DigiKey Part Number
13-RT0603FRE1347KLTR-ND - Tape & Reel (TR)
13-RT0603FRE1347KLCT-ND - Cut Tape (CT)
13-RT0603FRE1347KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE1347KL
Description
RES 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE1347KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,279
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
25$0.11160$2.79
50$0.10840$5.42
100$0.10510$10.51
250$0.10052$25.13
500$0.06274$31.37
5,000$0.05533$276.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05025$1,005.00
40,000$0.04539$1,815.60
60,000$0.04456$2,673.60
200,000$0.04374$8,748.00
240,000$0.04334$10,401.60
480,000$0.04194$20,131.20
500,000$0.04186$20,930.00
Manufacturers Standard Package