
RT0603FRE1324K9L | |
---|---|
DigiKey Part Number | 13-RT0603FRE1324K9LTR-ND - Tape & Reel (TR) 13-RT0603FRE1324K9LCT-ND - Cut Tape (CT) 13-RT0603FRE1324K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1324K9L |
Description | RES 24.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.14120 | $3.53 |
50 | $0.13460 | $6.73 |
100 | $0.12970 | $12.97 |
250 | $0.06636 | $16.59 |
1,000 | $0.06273 | $62.73 |
5,000 | $0.05533 | $276.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06700 | $1,340.00 |
40,000 | $0.04334 | $1,733.60 |
60,000 | $0.04194 | $2,516.40 |
100,000 | $0.04186 | $4,186.00 |