RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE101K5L

DigiKey Part Number
13-RT0603FRE101K5LTR-ND - Tape & Reel (TR)
13-RT0603FRE101K5LCT-ND - Cut Tape (CT)
13-RT0603FRE101K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE101K5L
Description
RES 1.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13200$1.32
25$0.13160$3.29
50$0.12680$6.34
100$0.12180$12.18
250$0.11756$29.39
500$0.06290$31.45
5,000$0.05547$277.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07557$755.70
20,000$0.06717$1,343.40
30,000$0.04645$1,393.50
50,000$0.04551$2,275.50
120,000$0.04505$5,406.00
240,000$0.04345$10,428.00
250,000$0.04336$10,840.00
Manufacturers Standard Package