91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0791KL

DigiKey Part Number
13-RT0603FRE0791KLTR-ND - Tape & Reel (TR)
13-RT0603FRE0791KLCT-ND - Cut Tape (CT)
13-RT0603FRE0791KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0791KL
Description
RES SMD 91K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0791KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.41900$4.19
25$0.31560$7.89
50$0.21040$10.52
100$0.15950$15.95
250$0.13416$33.54
500$0.06282$31.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08386$419.30
10,000$0.07547$754.70
15,000$0.07128$1,069.20
25,000$0.06709$1,677.25
35,000$0.04499$1,574.65
50,000$0.04489$2,244.50
Manufacturers Standard Package