Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603FRE078K87L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE078K87LTR-ND - Tape & Reel (TR) 13-RT0603FRE078K87LCT-ND - Cut Tape (CT) 13-RT0603FRE078K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE078K87L |
Description | RES SMD 8.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE078K87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.07560 | $7.56 |
| 250 | $0.07036 | $17.59 |
| 500 | $0.06660 | $33.30 |
| 1,000 | $0.06281 | $62.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05540 | $277.00 |
| 10,000 | $0.05265 | $526.50 |
| 15,000 | $0.05118 | $767.70 |
| 25,000 | $0.04945 | $1,236.25 |
| 35,000 | $0.04839 | $1,693.65 |
| 50,000 | $0.04733 | $2,366.50 |





