
RT0603FRE0780R6L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0780R6LTR-ND - Tape & Reel (TR) 13-RT0603FRE0780R6LCT-ND - Cut Tape (CT) 13-RT0603FRE0780R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0780R6L |
Description | RES SMD 80.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0780R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.09520 | $2.38 |
| 50 | $0.09200 | $4.60 |
| 100 | $0.08800 | $8.80 |
| 250 | $0.08384 | $20.96 |
| 500 | $0.06282 | $31.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07547 | $377.35 |
| 10,000 | $0.06709 | $670.90 |
| 15,000 | $0.05451 | $817.65 |
| 25,000 | $0.04193 | $1,048.25 |

