
RT0603BRE0750RL | |
---|---|
DigiKey Part Number | 13-RT0603BRE0750RLTR-ND - Tape & Reel (TR) 13-RT0603BRE0750RLCT-ND - Cut Tape (CT) 13-RT0603BRE0750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0750RL |
Description | RES SMD 50 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0750RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51089 | $2,554.45 |
10,000 | $0.37689 | $3,768.90 |
15,000 | $0.34341 | $5,151.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.19900 | $11.99 |
25 | $1.06760 | $26.69 |
50 | $0.93760 | $46.88 |
100 | $0.83750 | $83.75 |
250 | $0.74524 | $186.31 |
500 | $0.65326 | $326.63 |
1,000 | $0.59464 | $594.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.96100 | $9.61 |
25 | $0.86360 | $21.59 |
50 | $0.76200 | $38.10 |
100 | $0.70780 | $70.78 |
250 | $0.65328 | $163.32 |
500 | $0.58626 | $293.13 |