RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE073RL

DigiKey Part Number
13-RT0603FRE073RLTR-ND - Tape & Reel (TR)
13-RT0603FRE073RLCT-ND - Cut Tape (CT)
13-RT0603FRE073RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE073RL
Description
RES SMD 3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE073RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,546
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
25$0.12160$3.04
50$0.11660$5.83
100$0.11330$11.33
250$0.10872$27.18
500$0.09492$47.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13400$670.00
10,000$0.11725$1,172.50
15,000$0.11307$1,696.05
25,000$0.10888$2,722.00
35,000$0.07122$2,492.70
50,000$0.06856$3,428.00
125,000$0.06841$8,551.25
Manufacturers Standard Package