
AC2010FK-078R2L | |
---|---|
DigiKey Part Number | 13-AC2010FK-078R2LTR-ND - Tape & Reel (TR) 13-AC2010FK-078R2LCT-ND - Cut Tape (CT) 13-AC2010FK-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-078R2L |
Description | RES SMD 8.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-078R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.27300 | $12.73 |
25 | $1.19240 | $29.81 |
50 | $1.11340 | $55.67 |
100 | $0.82520 | $82.52 |
250 | $0.77052 | $192.63 |
500 | $0.59414 | $297.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50490 | $2,019.60 |