
RT0603DRE0780R6L | |
---|---|
DigiKey Part Number | 311-2674-2-ND - Tape & Reel (TR) 311-2674-1-ND - Cut Tape (CT) 311-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0780R6L |
Description | RES SMD 80.6 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0780R6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.21360 | $5.34 |
50 | $0.21020 | $10.51 |
100 | $0.20530 | $20.53 |
250 | $0.20100 | $50.25 |
500 | $0.11068 | $55.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13400 | $670.00 |
10,000 | $0.12563 | $1,256.30 |
15,000 | $0.10469 | $1,570.35 |
25,000 | $0.08375 | $2,093.75 |
35,000 | $0.08325 | $2,913.75 |
50,000 | $0.08020 | $4,010.00 |
125,000 | $0.08003 | $10,003.75 |