
RT0603DRE07549KL | |
---|---|
DigiKey Part Number | 13-RT0603DRE07549KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07549KLCT-ND - Cut Tape (CT) 13-RT0603DRE07549KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07549KL |
Description | RES 549K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.23960 | $5.99 |
50 | $0.22660 | $11.33 |
100 | $0.22170 | $22.17 |
250 | $0.14220 | $35.55 |
500 | $0.12366 | $61.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13400 | $670.00 |
10,000 | $0.11725 | $1,172.50 |
15,000 | $0.10050 | $1,507.50 |
25,000 | $0.08465 | $2,116.25 |