RT0603DRE0737R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,641
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.37662
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.50319
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.39633
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18941
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22339
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.27525
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,000
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21246
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.40000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0737R4L

DigiKey Part Number
RT0603DRE0737R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0737R4L
Description
RES SMD 37.4 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0737R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11617$580.85
Manufacturers Standard Package