
RT0603DRE0730R1L | |
---|---|
DigiKey Part Number | 311-2532-2-ND - Tape & Reel (TR) 311-2532-1-ND - Cut Tape (CT) 311-2532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0730R1L |
Description | RES SMD 30.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0730R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
25 | $0.13480 | $3.37 |
50 | $0.12320 | $6.16 |
500 | $0.11708 | $58.54 |
1,000 | $0.11060 | $110.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15913 | $795.65 |
10,000 | $0.10050 | $1,005.00 |
15,000 | $0.07538 | $1,130.70 |