
RT0603DRE072K32L | |
---|---|
DigiKey Part Number | 13-RT0603DRE072K32LTR-ND - Tape & Reel (TR) 13-RT0603DRE072K32LCT-ND - Cut Tape (CT) 13-RT0603DRE072K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE072K32L |
Description | RES SMD 2.32KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE072K32L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.18720 | $4.68 |
50 | $0.18400 | $9.20 |
100 | $0.17980 | $17.98 |
250 | $0.17572 | $43.93 |
500 | $0.11068 | $55.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13400 | $670.00 |
10,000 | $0.10888 | $1,088.80 |
15,000 | $0.09632 | $1,444.80 |
25,000 | $0.08375 | $2,093.75 |
35,000 | $0.07956 | $2,784.60 |