
RT0603DRE071K3L | |
|---|---|
DigiKey Part Number | 311-2463-2-ND - Tape & Reel (TR) 311-2463-1-ND - Cut Tape (CT) 311-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071K3L |
Description | RES SMD 1.3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.14800 | $7.40 |
| 100 | $0.14060 | $14.06 |
| 250 | $0.13024 | $32.56 |
| 500 | $0.12300 | $61.50 |
| 1,000 | $0.11633 | $116.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09793 | $489.65 |
| 10,000 | $0.09326 | $932.60 |
| 15,000 | $0.09075 | $1,361.25 |
| 25,000 | $0.08782 | $2,195.50 |
| 35,000 | $0.08602 | $3,010.70 |
| 50,000 | $0.08423 | $4,211.50 |

