
RT0603DRE0715K4L | |
---|---|
DigiKey Part Number | 311-2433-2-ND - Tape & Reel (TR) 311-2433-1-ND - Cut Tape (CT) 311-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0715K4L |
Description | RES SMD 15.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0715K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.14760 | $3.69 |
50 | $0.14120 | $7.06 |
100 | $0.13380 | $13.38 |
250 | $0.12384 | $30.96 |
500 | $0.11708 | $58.54 |
1,000 | $0.11060 | $110.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09781 | $489.05 |
10,000 | $0.09314 | $931.40 |
15,000 | $0.09063 | $1,359.45 |
25,000 | $0.08770 | $2,192.50 |
35,000 | $0.08591 | $3,006.85 |
50,000 | $0.08413 | $4,206.50 |
60,000 | $0.08325 | $4,995.00 |
120,000 | $0.08020 | $9,624.00 |
125,000 | $0.08003 | $10,003.75 |