RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07137KL

DigiKey Part Number
311-2419-2-ND - Tape & Reel (TR)
311-2419-1-ND - Cut Tape (CT)
311-2419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07137KL
Description
RES SMD 137K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07137KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.14760$3.69
50$0.14120$7.06
100$0.13380$13.38
250$0.12384$30.96
500$0.11708$58.54
1,000$0.11060$110.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09781$489.05
10,000$0.09314$931.40
15,000$0.09063$1,359.45
25,000$0.08770$2,192.50
35,000$0.08591$3,006.85
50,000$0.08413$4,206.50
60,000$0.08325$4,995.00
120,000$0.08020$9,624.00
125,000$0.08003$10,003.75
Manufacturers Standard Package