
RT0603DRE0712R7L | |
---|---|
DigiKey Part Number | 311-2416-2-ND - Tape & Reel (TR) 311-2416-1-ND - Cut Tape (CT) 311-2416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0712R7L |
Description | RES SMD 12.7 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0712R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.14800 | $3.70 |
50 | $0.14160 | $7.08 |
100 | $0.13420 | $13.42 |
250 | $0.12412 | $31.03 |
500 | $0.11738 | $58.69 |
1,000 | $0.11089 | $110.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09806 | $490.30 |
10,000 | $0.09338 | $933.80 |
15,000 | $0.09086 | $1,362.90 |
25,000 | $0.08793 | $2,198.25 |
35,000 | $0.08613 | $3,014.55 |
50,000 | $0.08434 | $4,217.00 |
60,000 | $0.08347 | $5,008.20 |
120,000 | $0.08040 | $9,648.00 |
125,000 | $0.08024 | $10,030.00 |