
RT0603DRD078K66L | |
---|---|
DigiKey Part Number | 311-8.66KDTR-ND - Tape & Reel (TR) 311-8.66KDCT-ND - Cut Tape (CT) 311-8.66KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD078K66L |
Description | RES SMD 8.66KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD078K66L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.26920 | $6.73 |
50 | $0.25280 | $12.64 |
100 | $0.23890 | $23.89 |
250 | $0.22204 | $55.51 |
500 | $0.20970 | $104.85 |
1,000 | $0.19854 | $198.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17614 | $880.70 |
10,000 | $0.16806 | $1,680.60 |
15,000 | $0.16374 | $2,456.10 |
25,000 | $0.15872 | $3,968.00 |
35,000 | $0.15565 | $5,447.75 |
50,000 | $0.15259 | $7,629.50 |
60,000 | $0.15110 | $9,066.00 |
120,000 | $0.14589 | $17,506.80 |
125,000 | $0.14561 | $18,201.25 |