
RT0603DRD0786K6L | |
|---|---|
DigiKey Part Number | 311-2390-2-ND - Tape & Reel (TR) 311-2390-1-ND - Cut Tape (CT) 311-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0786K6L |
Description | RES SMD 86.6KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0786K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.25160 | $25.16 |
| 250 | $0.23316 | $58.29 |
| 500 | $0.22050 | $110.25 |
| 1,000 | $0.20874 | $208.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17637 | $881.85 |
| 10,000 | $0.16828 | $1,682.80 |
| 15,000 | $0.16395 | $2,459.25 |
| 25,000 | $0.15892 | $3,973.00 |
| 35,000 | $0.15584 | $5,454.40 |
| 50,000 | $0.15278 | $7,639.00 |

