
RT0603DRD076K8L | |
---|---|
DigiKey Part Number | 311-6.8KDTR-ND - Tape & Reel (TR) 311-6.8KDCT-ND - Cut Tape (CT) 311-6.8KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD076K8L |
Description | RES SMD 6.8K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD076K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18473 | $923.65 |
10,000 | $0.16849 | $1,684.90 |
15,000 | $0.16416 | $2,462.40 |
25,000 | $0.15912 | $3,978.00 |
35,000 | $0.15604 | $5,461.40 |
50,000 | $0.15298 | $7,649.00 |
60,000 | $0.15149 | $9,089.40 |
120,000 | $0.14626 | $17,551.20 |
125,000 | $0.14598 | $18,247.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.34920 | $8.73 |
50 | $0.34400 | $17.20 |
100 | $0.33170 | $33.17 |
250 | $0.31908 | $79.77 |
500 | $0.28548 | $142.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.55200 | $5.52 |
25 | $0.47080 | $11.77 |
50 | $0.38700 | $19.35 |
100 | $0.32760 | $32.76 |
250 | $0.26868 | $67.17 |
500 | $0.19904 | $99.52 |