
RT0603DRD073KL | |
---|---|
DigiKey Part Number | 311-3.0KDTR-ND - Tape & Reel (TR) 311-3.0KDCT-ND - Cut Tape (CT) 311-3.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD073KL |
Description | RES SMD 3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD073KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.29880 | $7.47 |
50 | $0.29240 | $14.62 |
100 | $0.26360 | $26.36 |
250 | $0.23452 | $58.63 |
500 | $0.19854 | $99.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21776 | $1,088.80 |
10,000 | $0.17588 | $1,758.80 |
15,000 | $0.15913 | $2,386.95 |
25,000 | $0.14238 | $3,559.50 |