3.16 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD073K16L

DigiKey Part Number
311-3.16KDTR-ND - Tape & Reel (TR)
311-3.16KDCT-ND - Cut Tape (CT)
311-3.16KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD073K16L
Description
RES SMD 3.16KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD073K16L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.28280$7.07
50$0.26640$13.32
100$0.25160$25.16
250$0.23316$58.29
500$0.22050$110.25
1,000$0.20874$208.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17637$881.85
10,000$0.16828$1,682.80
15,000$0.16395$2,459.25
25,000$0.15892$3,973.00
35,000$0.15584$5,454.40
50,000$0.15278$7,639.00
Manufacturers Standard Package