RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD073K09L

DigiKey Part Number
311-3.09KDTR-ND - Tape & Reel (TR)
311-3.09KDCT-ND - Cut Tape (CT)
311-3.09KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD073K09L
Description
RES SMD 3.09KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD073K09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
25$0.26920$6.73
50$0.25280$12.64
100$0.23890$23.89
250$0.22204$55.51
500$0.20970$104.85
1,000$0.19854$198.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17614$880.70
10,000$0.16806$1,680.60
15,000$0.16374$2,456.10
25,000$0.15872$3,968.00
35,000$0.15565$5,447.75
50,000$0.15259$7,629.50
60,000$0.15110$9,066.00
120,000$0.14589$17,506.80
125,000$0.14561$18,201.25
Manufacturers Standard Package