
RT0603DRD07249KL | |
---|---|
DigiKey Part Number | 311-249KDTR-ND - Tape & Reel (TR) 311-249KDCT-ND - Cut Tape (CT) 311-249KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07249KL |
Description | RES SMD 249K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07249KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
25 | $0.30280 | $7.57 |
50 | $0.28480 | $14.24 |
100 | $0.26420 | $26.42 |
250 | $0.24332 | $60.83 |
500 | $0.19904 | $99.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16793 | $839.65 |
10,000 | $0.14274 | $1,427.40 |