
RT0603DRD07169KL | |
---|---|
DigiKey Part Number | 311-2345-2-ND - Tape & Reel (TR) 311-2345-1-ND - Cut Tape (CT) 311-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07169KL |
Description | RES SMD 169K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07169KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
25 | $0.36120 | $9.03 |
50 | $0.31860 | $15.93 |
100 | $0.29720 | $29.72 |
250 | $0.27656 | $69.14 |
500 | $0.19854 | $99.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19263 | $963.15 |
10,000 | $0.15075 | $1,507.50 |
15,000 | $0.14657 | $2,198.55 |
25,000 | $0.14238 | $3,559.50 |