
RT0603DRD0715K4L | |
---|---|
DigiKey Part Number | 311-2344-2-ND - Tape & Reel (TR) 311-2344-1-ND - Cut Tape (CT) 311-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0715K4L |
Description | RES SMD 15.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0715K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
25 | $0.28000 | $7.00 |
50 | $0.27660 | $13.83 |
100 | $0.24780 | $24.78 |
250 | $0.21040 | $52.60 |
1,000 | $0.19905 | $199.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20152 | $1,007.60 |