
RT0603CRD0712KL | |
|---|---|
DigiKey Part Number | 13-RT0603CRD0712KLTR-ND - Tape & Reel (TR) 13-RT0603CRD0712KLCT-ND - Cut Tape (CT) 13-RT0603CRD0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRD0712KL |
Description | RES SMD 12K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.92720 | $23.18 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.82710 | $82.71 |
| 250 | $0.76820 | $192.05 |
| 500 | $0.72760 | $363.80 |
| 1,000 | $0.69061 | $690.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58869 | $2,943.45 |
| 10,000 | $0.56417 | $5,641.70 |
| 15,000 | $0.55115 | $8,267.25 |
| 25,000 | $0.53608 | $13,402.00 |
| 35,000 | $0.52691 | $18,441.85 |
| 50,000 | $0.51782 | $25,891.00 |

