9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE079K53L

DigiKey Part Number
YAG4789TR-ND - Tape & Reel (TR)
YAG4789CT-ND - Cut Tape (CT)
YAG4789DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE079K53L
Description
RES SMD 9.53KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE079K53L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37737$1,886.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64100$6.41
25$0.62160$15.54
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.85500$8.55
50$0.67080$33.54
100$0.60350$60.35
* All Digi-Reel orders will add a $55.00 reeling fee.