
RT0603BRE075K62L | |
|---|---|
DigiKey Part Number | YAG4760TR-ND - Tape & Reel (TR) YAG4760CT-ND - Cut Tape (CT) YAG4760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE075K62L |
Description | RES SMD 5.62KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE075K62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.61340 | $30.67 |
| 100 | $0.57880 | $57.88 |
| 250 | $0.53704 | $134.26 |
| 500 | $0.50842 | $254.21 |
| 1,000 | $0.48203 | $482.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40978 | $2,048.90 |
| 10,000 | $0.39217 | $3,921.70 |
| 15,000 | $0.38281 | $5,742.15 |
| 25,000 | $0.37196 | $9,299.00 |
| 35,000 | $0.36534 | $12,786.90 |
| 50,000 | $0.35878 | $17,939.00 |

