RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE074K75L

DigiKey Part Number
YAG4746TR-ND - Tape & Reel (TR)
YAG4746CT-ND - Cut Tape (CT)
YAG4746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE074K75L
Description
RES SMD 4.75KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE074K75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.08700$10.87
25$0.97480$24.37
50$0.86440$43.22
100$0.76390$76.39
250$0.66316$165.79
500$0.65494$327.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51220$2,561.00
10,000$0.37785$3,778.50
15,000$0.37243$5,586.45
35,000$0.36581$12,803.35
50,000$0.35924$17,962.00
60,000$0.35605$21,363.00
120,000$0.34489$41,386.80
125,000$0.34428$43,035.00
Manufacturers Standard Package