
RT0603BRE0712KL | |
---|---|
DigiKey Part Number | YAG4622TR-ND - Tape & Reel (TR) YAG4622CT-ND - Cut Tape (CT) YAG4622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0712KL |
Description | RES SMD 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0712KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.89500 | $8.95 |
25 | $0.85080 | $21.27 |
50 | $0.80460 | $40.23 |
100 | $0.71600 | $71.60 |
250 | $0.62796 | $156.99 |
500 | $0.45850 | $229.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42714 | $2,135.70 |
10,000 | $0.37689 | $3,768.90 |
15,000 | $0.36487 | $5,473.05 |
25,000 | $0.35832 | $8,958.00 |
60,000 | $0.35514 | $21,308.40 |
120,000 | $0.34401 | $41,281.20 |
125,000 | $0.34341 | $42,926.25 |