
RT0603BRE0712K7L | |
---|---|
DigiKey Part Number | YAG4621TR-ND - Tape & Reel (TR) YAG4621CT-ND - Cut Tape (CT) YAG4621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0712K7L |
Description | RES SMD 12.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0712K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.84800 | $8.48 |
25 | $0.73120 | $18.28 |
50 | $0.64200 | $32.10 |
100 | $0.48490 | $48.49 |
250 | $0.45968 | $114.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50380 | $2,519.00 |
10,000 | $0.37243 | $3,724.30 |
15,000 | $0.36581 | $5,487.15 |
50,000 | $0.35924 | $17,962.00 |
60,000 | $0.35605 | $21,363.00 |
120,000 | $0.34489 | $41,386.80 |
125,000 | $0.34428 | $43,035.00 |