
RT0603BRD0795K3L | |
---|---|
DigiKey Part Number | YAG4607TR-ND - Tape & Reel (TR) YAG4607CT-ND - Cut Tape (CT) YAG4607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0795K3L |
Description | RES SMD 95.3KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0795K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.72300 | $7.23 |
25 | $0.68320 | $17.08 |
50 | $0.64540 | $32.27 |
100 | $0.57390 | $57.39 |
250 | $0.50252 | $125.63 |
500 | $0.36392 | $181.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32663 | $1,633.15 |
10,000 | $0.28476 | $2,847.60 |
15,000 | $0.28057 | $4,208.55 |
25,000 | $0.27638 | $6,909.50 |
35,000 | $0.27145 | $9,500.75 |
50,000 | $0.27095 | $13,547.50 |