8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD078K2L

DigiKey Part Number
YAG1745TR-ND - Tape & Reel (TR)
YAG1745CT-ND - Cut Tape (CT)
YAG1745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD078K2L
Description
RES SMD 8.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD078K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.55100$5.51
25$0.51640$12.91
50$0.48680$24.34
100$0.45960$45.96
250$0.42688$106.72
500$0.40368$201.84
1,000$0.38263$382.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32467$1,623.35
10,000$0.31045$3,104.50
15,000$0.30288$4,543.20
25,000$0.29409$7,352.25
35,000$0.28874$10,105.90
50,000$0.28341$14,170.50
Manufacturers Standard Package