
RT0603BRD0788K7L | |
---|---|
DigiKey Part Number | YAG1742TR-ND - Tape & Reel (TR) YAG1742CT-ND - Cut Tape (CT) YAG1742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0788K7L |
Description | RES SMD 88.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0788K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73300 | $7.33 |
25 | $0.69160 | $17.29 |
50 | $0.65520 | $32.76 |
100 | $0.58360 | $58.36 |
250 | $0.51236 | $128.09 |
500 | $0.47860 | $239.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38625 | $1,931.25 |
10,000 | $0.29388 | $2,938.80 |
15,000 | $0.28968 | $4,345.20 |
25,000 | $0.28549 | $7,137.25 |
50,000 | $0.28378 | $14,189.00 |
60,000 | $0.28119 | $16,871.40 |
120,000 | $0.27214 | $32,656.80 |
125,000 | $0.27164 | $33,955.00 |