
RT0603BRD07887KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07887KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07887KLCT-ND - Cut Tape (CT) 13-RT0603BRD07887KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07887KL |
Description | RES 887K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07887KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.68200 | $6.82 |
25 | $0.66000 | $16.50 |
50 | $0.64540 | $32.27 |
100 | $0.56980 | $56.98 |
250 | $0.49432 | $123.58 |
500 | $0.43552 | $217.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39364 | $1,968.20 |
10,000 | $0.33501 | $3,350.10 |
15,000 | $0.29313 | $4,396.95 |
25,000 | $0.25126 | $6,281.50 |
35,000 | $0.25099 | $8,784.65 |