Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RT0603BRD0784R5L | |
|---|---|
DigiKey Part Number | YAG1740TR-ND - Tape & Reel (TR) YAG1740CT-ND - Cut Tape (CT) YAG1740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0784R5L |
Description | RES SMD 84.5 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0784R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.48640 | $12.16 |
| 50 | $0.47480 | $23.74 |
| 100 | $0.41610 | $41.61 |
| 250 | $0.40368 | $100.92 |
| 500 | $0.39112 | $195.56 |
| 1,000 | $0.37448 | $374.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32455 | $1,622.75 |
| 10,000 | $0.31622 | $3,162.20 |






