1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM470R039L

DigiKey Part Number
13-PE1206FRM470R039LTR-ND - Tape & Reel (TR)
13-PE1206FRM470R039LCT-ND - Cut Tape (CT)
13-PE1206FRM470R039LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM470R039L
Description
RES 0.039 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM470R039L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.80500$58.05
25$4.96920$124.23
50$4.44220$222.11
100$3.99470$399.47
250$3.50412$876.03
500$3.19670$1,598.35
1,000$2.93560$2,935.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.52523$10,100.92
8,000$2.36517$18,921.36
12,000$2.28296$27,395.52
20,000$2.21598$44,319.60
Manufacturers Standard Package