
RT0603BRD0746K4L | |
|---|---|
DigiKey Part Number | YAG1665TR-ND - Tape & Reel (TR) YAG1665CT-ND - Cut Tape (CT) YAG1665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0746K4L |
Description | RES SMD 46.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0746K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.45960 | $45.96 |
| 250 | $0.42688 | $106.72 |
| 500 | $0.40368 | $201.84 |
| 1,000 | $0.38263 | $382.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32467 | $1,623.35 |
| 10,000 | $0.31045 | $3,104.50 |
| 15,000 | $0.30288 | $4,543.20 |
| 25,000 | $0.29409 | $7,352.25 |
| 35,000 | $0.28874 | $10,105.90 |
| 50,000 | $0.28341 | $14,170.50 |

